- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C153J4
Description
+
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 18.5mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C153J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C153J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 7.6 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
400
$0.2221
800
$0.2152
2,800
$0.2105
5,200
$0.2075
7,600
$0.2048
25,200
$0.2009
50,000 +
$0.2004
Click for Quote
Log in
to unlock special pricing