- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C153J
Panasonic
ECW-HA3C153J
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 13.5mm) Radial 17.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 13.5mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C153J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C153J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 7.6 x 13.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C153J RoHS compliant?
Yes, ECW-HA3C153J is RoHS compliant.
What is the lead time for ECW-HA3C153J?
The standard lead time for ECW-HA3C153J is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,865
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.3543
500
$0.3248
1,000
$0.3121
3,000
$0.2919
5,000
$0.2826
8,000
$0.2740
15,000
$0.2624
25,000 +
$0.2531
Click for Quote
Log in
to unlock special pricing