- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C153HB
Description
+
Cap Film 0.015uF 1600V PP 3% (20.3 X 7.6 X 18.5mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C153HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C153HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 7.6 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.3602
500
$0.3021
1,600
$0.2714
3,200
$0.2676
6,400
$0.2566
11,200
$0.2559
25,600
$0.2464
51,200 +
$0.2458
Click for Quote
Log in
to unlock special pricing