Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C152JQ

Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C152JQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-HA3C152JQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Dielectric: PP
Voltage: 1600 VDC
Capacitance Value: 0.0015 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.8 x 5.9 x 13.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C152JQ RoHS compliant?
Yes, ECW-HA3C152JQ is RoHS compliant.
What is the lead time for ECW-HA3C152JQ?
The standard lead time for ECW-HA3C152JQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,755
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2027
1,000
$0.1894
3,000
$0.1831
6,000
$0.1791
9,000
$0.1767
27,000
$0.1704
51,000
$0.1667
102,000 +
$0.1644
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!