- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C152JB
Panasonic
ECW-HA3C152JB
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 10mm 105°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-HA3C152JB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Dielectric: | PP |
| Voltage: | 1600 VDC |
| Capacitance Value: | 0.0015 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 17.8 x 5.9 x 13.7 mm |