- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C133JB
Description
+
Cap Film 0.013uF 1600V PP 5% (20.3 X 7.1 X 18mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C133JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C133JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.013 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 7.1 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.3592
500
$0.3013
2,000
$0.2707
4,000
$0.2669
6,000
$0.2559
10,000
$0.2553
26,000
$0.2458
50,000 +
$0.2452
Click for Quote
Log in
to unlock special pricing