- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C132HB
Panasonic
ECW-HA3C132HB
Cap Film 0.0013uF 1600V PP 3% (17.8 X 5.7 X 13.4mm) Radial 10mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0013uF 1600V PP 3% (17.8 X 5.7 X 13.4mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C132HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C132HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0013 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 5.7 x 13.4 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C132HB RoHS compliant?
Yes, ECW-HA3C132HB is RoHS compliant.
What is the lead time for ECW-HA3C132HB?
The standard lead time for ECW-HA3C132HB is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
100
$0.2300
1,000
$0.1812
4,000
$0.1733
8,000
$0.1685
12,000
$0.1638
28,000
$0.1574
52,000
$0.1550
100,000 +
$0.1527
Click for Quote
Log in
to unlock special pricing