- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C123J
Description
+
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 12.8mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C123J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C123J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 6.8 x 12.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,200
$0.2298
3,600
$0.2167
6,000
$0.2137
8,400
$0.2078
10,800
$0.2073
25,200
$0.1996
50,400 +
$0.1991
Click for Quote
Log in
to unlock special pricing