- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C123HQ
Description
+
Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 17.8mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C123HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C123HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 6.8 x 17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.2325
500
$0.2114
2,000
$0.2003
4,000
$0.1989
6,000
$0.1949
10,000
$0.1944
26,000
$0.1912
50,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing