- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C123H
Description
+
Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 12.8mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C123H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C123H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 6.8 x 12.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.2188
1,200
$0.1927
3,600
$0.1872
6,000
$0.1844
8,400
$0.1816
25,200
$0.1789
50,400
$0.1762
100,800 +
$0.1736
Click for Quote
Log in
to unlock special pricing