- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C122H4
Panasonic
ECW-HA3C122H4
Cap Film 0.0012uF 1600V PP 3% (17.8 X 5.5 X 13.2mm) Radial 10mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.0012uF 1600V PP 3% (17.8 X 5.5 X 13.2mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C122H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C122H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0012 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 5.5 x 13.2 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C122H4 RoHS compliant?
Yes, ECW-HA3C122H4 is RoHS compliant.
What is the lead time for ECW-HA3C122H4?
The standard lead time for ECW-HA3C122H4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.2163
1,000
$0.2032
2,500
$0.1943
5,000
$0.1916
7,500
$0.1837
25,000
$0.1764
50,000
$0.1760
100,000 +
$0.1742
Click for Quote
Log in
to unlock special pricing