- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C113HQ
Panasonic
ECW-HA3C113HQ
Cap Film 0.011uF 1600V PP 3% (20.3 X 6.6 X 17.5mm) Radial 17.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.011uF 1600V PP 3% (20.3 X 6.6 X 17.5mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C113HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C113HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.011 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 6.6 x 17.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C113HQ RoHS compliant?
Yes, ECW-HA3C113HQ is RoHS compliant.
What is the lead time for ECW-HA3C113HQ?
The standard lead time for ECW-HA3C113HQ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
100
$0.4142
500
$0.3366
2,200
$0.3215
4,400
$0.3034
6,600
$0.2951
11,000
$0.2943
15,400
$0.2872
26,400 +
$0.2834
Click for Quote
Log in
to unlock special pricing