- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C113HB
Description
+
Cap Film 0.011uF 1600V PP 3% (20.3 X 6.6 X 17.5mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C113HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C113HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.011 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 6.6 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.3417
500
$0.2866
2,200
$0.2575
4,400
$0.2503
6,600
$0.2434
11,000
$0.2428
26,400
$0.2338
50,600 +
$0.2332
Click for Quote
Log in
to unlock special pricing