Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C103J

Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 12.3mm) Radial 17.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 12.3mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C103J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-HA3C103J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1400
Dielectric: PP
Voltage: 1600 VDC
Capacitance Value: 0.01 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 20.3 x 6.4 x 12.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C103J RoHS compliant?
Yes, ECW-HA3C103J is RoHS compliant.
What is the lead time for ECW-HA3C103J?
The standard lead time for ECW-HA3C103J is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2110
500
$0.2057
1,400
$0.2023
2,800
$0.2000
5,600
$0.1977
11,200
$0.1953
25,200
$0.1926
50,400 +
$0.1903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!