- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C103HB
Description
+
Cap Film 0.01uF 1600V PP 3% (20.3 X 6.4 X 17.3mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C103HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C103HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 6.4 x 17.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.1960
2,200
$0.1865
4,400
$0.1843
6,600
$0.1831
8,800
$0.1822
26,400
$0.1788
50,600
$0.1768
101,200 +
$0.1761
Click for Quote
Log in
to unlock special pricing