Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C103H

Cap Film 0.01uF 1600V PP 3% (20.3 X 6.4 X 12.3mm) Radial 17.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 1600V PP 3% (20.3 X 6.4 X 12.3mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C103H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C103H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1400
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.3 x 6.4 x 12.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C103H RoHS compliant?
Yes, ECW-HA3C103H is RoHS compliant.
What is the lead time for ECW-HA3C103H?
The standard lead time for ECW-HA3C103H is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3639
500
$0.3484
1,400
$0.3417
2,800
$0.2863
5,600
$0.2722
8,400
$0.2715
11,200
$0.2683
25,200 +
$0.2673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!