- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C102JB
Description
+
Cap Film 0.001uF 1600V PP 5% (17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C102JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C102JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 5.2 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.1537
1,000
$0.1475
4,000
$0.1413
8,000
$0.1382
12,000
$0.1364
28,000
$0.1326
52,000
$0.1299
100,000 +
$0.1271
Click for Quote
Log in
to unlock special pricing