Image is representational - see mfr. specs

ECW-H8623HVB

Panasonic

Cap Film 0.062uF 800V PP 3%( 23 X 8.5 X 22mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.062uF 800V PP 3%( 23 X 8.5 X 22mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH8623HVB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H8623HVB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    800 VDC
  • Capacitance Value:
    0.062 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    23 x 8.5 x 22 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.5735
500
$0.4659
1,000
$0.4451
2,500
$0.4260
5,000
$0.4085
7,500
$0.4024
10,000
$0.3963
15,000 +
$0.3904
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!