- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8623HV
Description
+
Cap Film 0.062uF 800V PP 3%( 23 X 8.5 X 17mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH8623HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8623HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.062 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 8.5 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$0.5663
500
$0.4602
1,000
$0.4396
2,500
$0.4207
5,000
$0.4034
7,500
$0.3974
10,000
$0.3914
15,000 +
$0.3855
Click for Quote
Log in
to unlock special pricing