- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8393HA
Description
+
Cap Film 0.039uF 800V PP 3% (15.7 X 8.9 X 13.3mm) Radial 12.5mm 105°C Bag
Search Keywords: ECWH8393HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8393HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.7 x 8.9 x 13.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.3430
500
$0.3276
1,000
$0.3209
2,500
$0.3121
5,000
$0.3055
7,500
$0.3016
10,000
$0.2988
15,000 +
$0.2949
Click for Quote
Log in
to unlock special pricing