Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H8362RJV

Cap Film 0.0036uF 800V PP 5%( 18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.0036uF 800V PP 5%( 18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH8362RJV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H8362RJV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PP
  • Voltage:
    800 VDC
  • Capacitance Value:
    0.0036 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 6 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H8362RJV RoHS compliant?
Yes, ECW-H8362RJV is RoHS compliant.
What is the lead time for ECW-H8362RJV?
The standard lead time for ECW-H8362RJV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2830
1,000
$0.2823
2,500
$0.2706
5,000
$0.2652
7,500
$0.2645
10,000
$0.2639
15,000
$0.2618
25,000 +
$0.2602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!