- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8333RHV
Description
+
Cap Film 0.033uF 800V PP 3%( 23 X 6.5 X 20mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH8333RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8333RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 6.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
50
$0.6127
500
$0.4978
1,000
$0.4755
2,500
$0.4487
5,000
$0.4364
7,500
$0.4299
10,000
$0.4234
15,000 +
$0.4171
Click for Quote
Log in
to unlock special pricing