- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8333HVB
Description
+
Cap Film 0.033uF 800V PP 3%( 23 X 6.5 X 20mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH8333HVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8333HVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 6.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.5735
500
$0.4659
1,000
$0.4451
3,000
$0.4200
5,000
$0.4085
8,000
$0.4024
10,000
$0.3963
15,000 +
$0.3904
Click for Quote
Log in
to unlock special pricing