- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8242RHV
Panasonic
ECW-H8242RHV
Cap Film 0.0024uF 800V PP 3%( 18 X 7 X 18.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.0024uF 800V PP 3%( 18 X 7 X 18.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH8242RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8242RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.0024 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 18.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H8242RHV RoHS compliant?
Yes, ECW-H8242RHV is RoHS compliant.
What is the lead time for ECW-H8242RHV?
The standard lead time for ECW-H8242RHV is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
500
$0.3625
1,000
$0.3571
2,500
$0.3314
5,000
$0.3178
7,500
$0.3130
10,000
$0.3083
15,000
$0.3037
25,000 +
$0.2992
Click for Quote
Log in
to unlock special pricing