- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8222HV
Panasonic
ECW-H8222HV
Cap Film 0.0022uF 800V PP 3%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0022uF 800V PP 3%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH8222HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8222HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.0022 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 13.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H8222HV RoHS compliant?
Yes, ECW-H8222HV is RoHS compliant.
What is the lead time for ECW-H8222HV?
The standard lead time for ECW-H8222HV is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$0.4667
500
$0.3792
1,000
$0.3783
2,500
$0.3467
5,000
$0.3325
7,500
$0.3316
10,000
$0.3308
15,000 +
$0.3236
Click for Quote
Log in
to unlock special pricing