Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H8203RJV

Cap Film 0.02uF 800V PP 5%( 18 X 7 X 19mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.02uF 800V PP 5%( 18 X 7 X 19mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH8203RJV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-H8203RJV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PP
Voltage: 800 VDC
Capacitance Value: 0.02 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 18 x 7 x 19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H8203RJV RoHS compliant?
Yes, ECW-H8203RJV is RoHS compliant.
What is the lead time for ECW-H8203RJV?
The standard lead time for ECW-H8203RJV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks can ship 8/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3897
1,000
$0.3838
2,500
$0.3563
5,000
$0.3416
7,500
$0.3365
10,000
$0.3315
15,000
$0.3265
25,000 +
$0.3216
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!