- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8203RHV
Description
+
Cap Film 0.02uF 800V PP 3%( 18 X 7 X 19mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH8203RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8203RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.02 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.4436
1,000
$0.4237
2,500
$0.4056
5,000
$0.3889
7,500
$0.3879
10,000
$0.3785
15,000
$0.3776
25,000 +
$0.3735
Click for Quote
Log in
to unlock special pricing