- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8183HA
Description
+
Cap Film 0.018uF 800V PP 3% (15.7 X 6.6 X 11mm) Radial 12.5mm 105°C Bag
Search Keywords: ECWH8183HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8183HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.7 x 6.6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$0.7500
500
$0.4053
2,500
$0.3446
5,000
$0.3126
7,500
$0.3110
25,000
$0.2926
50,000 +
$0.2911
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT