- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8153HA
Description
+
Cap Film 0.015uF 800V PP 3% (15.4 X 6.2 X 10.6mm) Radial 12.5mm 105°C Bag
Search Keywords: ECWH8153HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8153HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.4 x 6.2 x 10.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,925
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.2250
500
$0.2046
2,500
$0.1938
5,000
$0.1911
7,500
$0.1886
25,000
$0.1851
50,000 +
$0.1846
Click for Quote
Log in
to unlock special pricing