- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H8123HA
Description
+
Cap Film 0.012uF 800V PP 3% (15.4 X 5.8 X 10.2mm) Radial 12.5mm 105°C Bag
Search Keywords: ECWH8123HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H8123HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.4 x 5.8 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.2085
1,000
$0.1837
2,500
$0.1797
5,000
$0.1772
7,500
$0.1748
25,000
$0.1715
50,000
$0.1711
100,000 +
$0.1705
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments