- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H6334HCB
Description
+
Cap Film 0.33uF 630V PP 3% (20.7 X 14.7 X 26.1mm) Radial 10mm 105°C Bulk
Search Keywords: ECWH6334HCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H6334HCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.7 x 14.7 x 26.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$2.674
50
$1.888
100
$1.587
175
$1.579
350
$1.486
525
$1.448
700 +
$1.244
Click for Quote
Log in
to unlock special pricing