- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H6284HC
Description
+
Cap Film 0.28uF 630V PP 3% (20.7 X 14.3 X 19.1mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWH6284HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H6284HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.28 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.7 x 14.3 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.292
250
$1.050
700
$1.003
1,400
$0.960
2,800
$0.921
5,600
$0.896
7,700
$0.884
10,500 +
$0.882
Click for Quote
Log in
to unlock special pricing