- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H6184HCB
Description
+
Cap Film 0.18uF 630V PP 3% (20.7 X 11.5 X 21.3mm) Radial 10mm 105°C Bulk
Search Keywords: ECWH6184HCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H6184HCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.7 x 11.5 x 21.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$0.695
250
$0.622
500
$0.608
1,000
$0.595
3,000
$0.583
5,000
$0.575
8,000
$0.574
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing