- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H6184HC
Description
+
Cap Film 0.18uF 630V PP 3% (20.7 X 11.5 X 16.3mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWH6184HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H6184HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.7 x 11.5 x 16.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.352
50
$1.053
100
$0.975
250
$0.970
500
$0.836
750
$0.831
1,000 +
$0.752
Click for Quote
Log in
to unlock special pricing