Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H20912RJV

Cap Film 0.0091uF 2000V PP 5% (23 X 10 X 24mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.0091uF 2000V PP 5% (23 X 10 X 24mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH20912RJV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H20912RJV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Dielectric:
    PP
  • Voltage:
    2000 VDC
  • Capacitance Value:
    0.0091 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    23 x 10 x 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H20912RJV RoHS compliant?
Yes, ECW-H20912RJV is RoHS compliant.
What is the lead time for ECW-H20912RJV?
The standard lead time for ECW-H20912RJV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks can ship 6/28/27
Backorder
Price (USD)
Qty
Unit Price
300
$0.4753
600
$0.4605
1,200
$0.4398
2,700
$0.4151
5,100
$0.4037
7,500
$0.3976
10,200
$0.3917
15,000 +
$0.3858
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!