- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20822JV
Description
+
Cap Film 0.0082uF 2000V PP 5% (23 X 10 X 18mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH20822JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20822JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.0082 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 10 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$0.5206
500
$0.4230
1,000
$0.4040
3,000
$0.3813
5,000
$0.3708
8,000
$0.3653
10,000
$0.3598
15,000 +
$0.3544
Click for Quote
Log in
to unlock special pricing