- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20362RJV
Description
+
Cap Film 0.0036uF 2000V PP 5% (18 X 9 X 20.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH20362RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20362RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.0036 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
300
$0.4026
600
$0.3900
1,200
$0.3725
2,700
$0.3566
5,100
$0.3419
7,500
$0.3368
10,200
$0.3317
15,000 +
$0.3268
Click for Quote
Log in
to unlock special pricing