- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20202JV
Description
+
Cap Film 0.002uF 2000V PP 5% (18 X 8 X 15mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH20202JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20202JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.002 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.4338
500
$0.3525
1,000
$0.3516
3,000
$0.3223
5,000
$0.3090
8,000
$0.3083
15,000
$0.3008
25,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing