- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20152JV
설명
+
Cap Film 0.0015uF 2000V PP 5% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH20152JV
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ECW-H20152JV
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.0015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 14 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
39 Weeks
배송 가능
2. 10. 27
PRICE (USD)
수량
Unit Price
50
$0.4338
500
$0.3525
1,000
$0.3472
3,000
$0.3223
5,000
$0.3090
8,000
$0.3044
15,000
$0.2998
25,000 +
$0.2953
Click for Quote
Log in
특별 가격 잠금 해제