- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20133JVB
Description
+
Cap Film 0.013uF 2000V PP 5% (23 X 12 X 26mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH20133JVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20133JVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.013 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 12 x 26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$1.036
300
$1.004
500
$0.959
1,000
$0.918
2,500
$0.880
5,000
$0.857
7,500
$0.844
10,000 +
$0.831
Click for Quote
Log in
to unlock special pricing