- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H20103RJV
Panasonic
ECW-H20103RJV
Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH20103RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H20103RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:2000 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 10.5 x 24.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H20103RJV RoHS compliant?
Yes, ECW-H20103RJV is RoHS compliant.
What is the lead time for ECW-H20103RJV?
The standard lead time for ECW-H20103RJV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
300
$0.4753
600
$0.4605
1,200
$0.4398
2,700
$0.4151
5,100
$0.4037
7,500
$0.3976
10,200
$0.3917
15,000 +
$0.3858
Click for Quote
Log in
to unlock special pricing