- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16822RHV
Panasonic
ECW-H16822RHV
Cap Film 0.0082uF 1600V PP 3% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.0082uF 1600V PP 3% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16822RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16822RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0082 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 7.5 x 21 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H16822RHV RoHS compliant?
Yes, ECW-H16822RHV is RoHS compliant.
What is the lead time for ECW-H16822RHV?
The standard lead time for ECW-H16822RHV is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
400
$0.5006
800
$0.4782
1,200
$0.4770
2,800
$0.4513
5,200
$0.4389
7,600
$0.4378
10,000
$0.4272
15,200 +
$0.4261
Click for Quote
Log in
to unlock special pricing