- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16822JV
Description
+
Cap Film 0.0082uF 1600V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH16822JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16822JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0082 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 7.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3089
500
$0.2764
1,000
$0.2757
3,000
$0.2643
5,000
$0.2590
8,000
$0.2583
15,000
$0.2557
25,000 +
$0.2541
Click for Quote
Log in
to unlock special pricing