- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16512RJV
Description
+
Cap Film 0.0051uF 1600V PP 5% (23 X 6.5 X 20mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16512RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16512RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0051 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 6.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.3900
1,000
$0.3890
2,500
$0.3566
5,000
$0.3419
7,500
$0.3411
10,000
$0.3402
15,000
$0.3328
25,000 +
$0.3284
Click for Quote
Log in
to unlock special pricing