Image is representational - see mfr. specs

ECW-H16302RJV

Panasonic

Cap Film 0.003uF 1600V PP 5% (18 X 7.5 X 19mm) Radial 7.5mm 105°C Ammo

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Ammo Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Film 0.003uF 1600V PP 5% (18 X 7.5 X 19mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16302RJV
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ECW-H16302RJV
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.003 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 7.5 x 19 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
400
многократный:
400
20 Weeks Можно отправить 23/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
400
$0.3418
800
$0.3311
2 800
$0.3027
5 200
$0.2903
7 600
$0.2895
10 000
$0.2888
15 200
$0.2825
25 200 +
$0.2788
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!