Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H16223JV

Cap Film 0.022uF 1600V PP 5% (28 X 9.5 X 18mm) Radial 25mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 1600V PP 5% (28 X 9.5 X 18mm) Radial 25mm 105°C Bulk
Search Keywords: ECWH16223JV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-H16223JV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PP
Voltage: 1600 VDC
Capacitance Value: 0.022 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 28 x 9.5 x 18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H16223JV RoHS compliant?
Yes, ECW-H16223JV is RoHS compliant.
What is the lead time for ECW-H16223JV?
The standard lead time for ECW-H16223JV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 783
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.502
50
$1.388
100
$0.961
250
$0.950
500
$0.931
750
$0.913
1,000 +
$0.904
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!