- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16202RHV
Panasonic
ECW-H16202RHV
Cap Film 0.002uF 1600V PP 3% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.002uF 1600V PP 3% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16202RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16202RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.002 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 19 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H16202RHV RoHS compliant?
Yes, ECW-H16202RHV is RoHS compliant.
What is the lead time for ECW-H16202RHV?
The standard lead time for ECW-H16202RHV is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.4244
1,000
$0.4054
2,500
$0.3880
5,000
$0.3721
7,500
$0.3711
10,000
$0.3621
15,000
$0.3612
25,000 +
$0.3574
Click for Quote
Log in
to unlock special pricing