- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16153JV
Description
+
Cap Film 0.015uF 1600V PP 5% (23 X 9.5 X 18mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH16153JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16153JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9.5 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$0.729
250
$0.652
500
$0.637
1,000
$0.624
3,000
$0.611
5,000
$0.603
8,000
$0.602
10,000 +
$0.600
Click for Quote
Log in
to unlock special pricing