- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16153HVB
Description
+
Cap Film 0.015uF 1600V PP 3% (23 X 9.5 X 23mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH16153HVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16153HVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9.5 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.960
300
$0.930
500
$0.888
1,000
$0.850
2,500
$0.815
5,000
$0.794
7,500
$0.792
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing