Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H16152RJV

Cap Film 0.0015uF 1600V PP 5% (18 X 6.5 X 18.5mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.0015uF 1600V PP 5% (18 X 6.5 X 18.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16152RJV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H16152RJV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.0015 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 6.5 x 18.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H16152RJV RoHS compliant?
Yes, ECW-H16152RJV is RoHS compliant.
What is the lead time for ECW-H16152RJV?
The standard lead time for ECW-H16152RJV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 2/10/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.3864
1,000
$0.3854
2,500
$0.3533
5,000
$0.3388
7,500
$0.3379
10,000
$0.3371
15,000
$0.3297
25,000 +
$0.3254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!